CNY17-3.3S vs SFH608-4 feature comparison

CNY17-3.3S QT Optoelectronics

Buy Now Datasheet

SFH608-4 Telefunken Microelectronics Gmbh

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer QT OPTOELECTRONICS TELEFUNKEN MICROELECTRONICS GMBH
Reach Compliance Code unknown unknown
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SINGLE
Current Transfer Ratio-Nom 100%
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 1
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 5
Rohs Code No
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 80%
Forward Current-Max 0.05 A
Forward Voltage-Max 1.5 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.15 W
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)