CNY17-3(TP1,F) vs PS2601-L feature comparison

CNY17-3(TP1,F) Toshiba America Electronic Components

Buy Now Datasheet

PS2601-L NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP NEC ELECTRONICS CORP
Package Description DIP-6 PLASTIC, DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 70 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 200%
Dark Current-Max 50 nA 100 nA
Forward Current-Max 0.06 A 0.08 A
Isolation Voltage-Max 4400 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 2
Additional Feature UL RECOGNIZED

Compare CNY17-3(TP1,F) with alternatives

Compare PS2601-L with alternatives