CNY17-3(TP1,F) vs CNY17-3V-M feature comparison

CNY17-3(TP1,F) Toshiba America Electronic Components

Buy Now Datasheet

CNY17-3V-M Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP-6 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SINGLE
Current Transfer Ratio-Nom 100%
Dark Current-Max 50 nA
Forward Current-Max 0.06 A
Isolation Voltage-Max 4400 V
Number of Elements 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Pbfree Code Yes

Compare CNY17-3(TP1,F) with alternatives

Compare CNY17-3V-M with alternatives