CNY17-1 vs LTV817 feature comparison

CNY17-1 Siemens

Buy Now Datasheet

LTV817 Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SIEMENS A G LITE-ON TECHNOLOGY CORP
Package Description DIP-6 ROHS COMPLIANT, DIP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 40% 50%
Dark Current-Max 50 nA 100 nA
Forward Current-Max 0.06 A 0.05 A
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 110 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 22 248
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Terminal Finish PURE TIN

Compare CNY17-1 with alternatives

Compare LTV817 with alternatives