CND2A10YLTE182J vs RACF408MJT1K80 feature comparison

CND2A10YLTE182J KOA Speer Electronics Inc

Buy Now Datasheet

RACF408MJT1K80 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 4.9 4.9
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2019-01-15 2019-07-16
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V5.12
Construction Chip Rectangular
JESD-609 Code e0 e3
Network Type BUSSED BUSSED
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 4 mm 2.1 mm
Package Style SMT SMT
Package Width 2.1 mm 4 mm
Packing Method TR, Embossed Plastic, 7 Inch TR, PLASTIC
Rated Power Dissipation (P) 0.063 W
Resistance 1800 Ω 1800 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1608 0816
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP, ROHS COMPLIANT
Total Weight 12.2027
CO2 59.79323000000001
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
CAS Accounted for Wt 96
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
Element Power Dissipation 0.063 W
First Element Resistance 1800 Ω
Mounting Feature SURFACE MOUNT
Number of Elements 8
Number of Functions 1
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Second/Last Element Resistance 1800 Ω
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CND2A10YLTE182J with alternatives

Compare RACF408MJT1K80 with alternatives