CND2A10YLTE182J
vs
BCN218SBI182J13
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
TT ELECTRONICS PLC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e0
Network Type
BUSSED
BUSSED
Number of Terminals
10
10
Operating Temperature-Max
125 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.55 mm
Package Length
4 mm
4 mm
Package Style
SMT
SMT
Package Width
2.1 mm
2.1 mm
Packing Method
TR, Embossed Plastic, 7 Inch
TR, PLASTIC, 13 INCH
Rated Power Dissipation (P)
0.063 W
0.063 W
Resistance
1800 Ω
1800 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
1608
1608
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
5%
5%
Working Voltage
25 V
25 V
Base Number Matches
1
1
HTS Code
8533.21.00.20
Element Power Dissipation
0.063 W
First Element Resistance
1800 Ω
Mounting Feature
SURFACE MOUNT
Number of Elements
8
Number of Functions
1
Rated Temperature
70 °C
Second/Last Element Resistance
1800 Ω
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CND2A10YLTE182J with alternatives
Compare BCN218SBI182J13 with alternatives