CNA02-37B-0PH015
vs
CNA02-37B-0BH015
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CRISTEK INTERCONNECTS INC
|
CRISTEK INTERCONNECTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Connector Side1 |
PLUG
|
PLUG
|
Connector Side2 |
RECEPTACLE
|
RECEPTACLE
|
Connector Support Type |
CABLE ASSEMBLY
|
CABLE ASSEMBLY
|
Construction |
STRANDED
|
STRANDED
|
Cross Section Area |
0.051 mm2
|
0.051 mm2
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Length |
0.914 mm
|
0.914 mm
|
MIL Conformance |
NO
|
NO
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Current |
1 A
|
1 A
|
Shielding |
NO
|
NO
|
Wire Gauge |
30 AWG
|
30 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CNA02-37B-0PH015 with alternatives
Compare CNA02-37B-0BH015 with alternatives