Part Details for CNA02-37B-0PH015 by Cristek Interconnects Inc
Overview of CNA02-37B-0PH015 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for CNA02-37B-0PH015
CNA02-37B-0PH015 CAD Models
CNA02-37B-0PH015 Part Data Attributes
|
CNA02-37B-0PH015
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CNA02-37B-0PH015
Cristek Interconnects Inc
Cable Assembly
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Connector Side1 | PLUG | |
Connector Side2 | RECEPTACLE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.914 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1 A | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for CNA02-37B-0PH015
This table gives cross-reference parts and alternative options found for CNA02-37B-0PH015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNA02-37B-0PH015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNA02-37B-0CH015 | Cable Assembly | Cristek Interconnects Inc | CNA02-37B-0PH015 vs CNA02-37B-0CH015 |
CNA02-37B-0TH015 | Cable Assembly | Cristek Interconnects Inc | CNA02-37B-0PH015 vs CNA02-37B-0TH015 |
CNA02-37B-0BH015 | Cable Assembly | Cristek Interconnects Inc | CNA02-37B-0PH015 vs CNA02-37B-0BH015 |
CNA02-37B-0AH015 | Cable Assembly | Cristek Interconnects Inc | CNA02-37B-0PH015 vs CNA02-37B-0AH015 |