CN2B2TTDD1002F vs CN1J4TT752J feature comparison

CN2B2TTDD1002F KOA Speer Electronics Inc

Buy Now Datasheet

CN1J4TT752J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description , 1210 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Element Power Dissipation 0.125 W 0.063 W
First Element Resistance 10000 Ω 7500 Ω
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 2 4
Number of Terminals 4 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 10 INCH TAPE, PAPER
Rated Temperature 70 °C 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1210 0612
Surface Mount YES YES
Temperature Coefficient 200 ppm/°C 300 ppm/°C
Terminal Finish Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 5%
Working Voltage 200 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Technology METAL GLAZE/THICK FILM

Compare CN2B2TTDD1002F with alternatives

Compare CN1J4TT752J with alternatives