CN201J61S207HQA
vs
RA456C112Z74
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
E-SWITCH INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Color |
WHITE
|
BLACK
|
Actuator Finish |
MATTE
|
|
Actuator Material |
NYLON
|
POLYAMIDE
|
Actuator Type |
ROCKER
|
ROCKER
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
21.7932 mm
|
21.59 mm
|
Body Height |
24.6888 mm
|
12.192 mm
|
Body Length or Diameter |
31.496 mm
|
18.5928 mm
|
Center Contact Material |
COPPER ALLOY
|
SILVER ALLOY
|
Center Contact Plating |
SILVER
|
|
Contact (AC) Max Power Rating R Load |
0.3HP@250VAC
|
|
Contact (AC) Max Rating R Load |
10A@250VAC
|
10A@250VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Function |
ON-ON
|
ON-OFF-ON
|
Contact Timing |
SNAP ACTION
|
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
1500VRMS V
|
1500VAC V
|
Electrical Life |
10000 Cycle(s)
|
50000 Cycle(s)
|
End Contact Plating |
SILVER
|
|
Housing Material |
NYLON
|
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
JESD-609 Code |
e4
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
MAINTAINED
|
MAINTAINED
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Finish |
Silver (Ag)
|
|
Terminal Material |
COPPER ALLOY
|
COPPER
|
Termination Type |
SOLDER LUG
|
SOLDER LUG
|
Base Number Matches |
1
|
1
|
Actuator Length |
|
0.233 inch
|
Body Color |
|
BLACK
|
Contact Resistance |
|
0.035 mΩ
|
End Contact Material |
|
SILVER ALLOY
|
Insulator Material |
|
POLYAMIDE
|
|
|
|
Compare CN201J61S207HQA with alternatives
Compare RA456C112Z74 with alternatives