RA456C112Z74
vs
CN201J13S107PQA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
E-SWITCH INC
C & K COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Color
BLACK
RED
Actuator Length
0.233 inch
Actuator Material
POLYAMIDE
NYLON
Actuator Type
ROCKER
ROCKER
Body Breadth
21.59 mm
21.7932 mm
Body Color
BLACK
Body Height
12.192 mm
24.6888 mm
Body Length or Diameter
18.5928 mm
31.496 mm
Center Contact Material
SILVER ALLOY
COPPER ALLOY
Contact (AC) Max Rating R Load
10A@250VAC
10A@250VAC
Contact Current(AC)-Max
10 A
10 A
Contact Function
ON-OFF-ON
ON-ON
Contact Resistance
0.035 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
1500VAC V
1500VRMS V
Electrical Life
50000 Cycle(s)
10000 Cycle(s)
End Contact Material
SILVER ALLOY
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Material
POLYAMIDE
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Min
-20 °C
-20 °C
Surface Mount
NO
NO
Switch Action
MAINTAINED
MAINTAINED
Switch Function
DPDT
DPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Material
COPPER
COPPER ALLOY
Termination Type
SOLDER LUG
SOLDER LUG
Base Number Matches
1
1
Rohs Code
Yes
Actuator Finish
MATTE
Additional Feature
ROHS COMPLIANT
Center Contact Plating
SILVER
Contact (AC) Max Power Rating R Load
0.3HP@250VAC
Contact Timing
SNAP ACTION
End Contact Plating
SILVER
Housing Material
NYLON
JESD-609 Code
e4
Operating Temperature-Max
85 °C
Terminal Finish
Silver (Ag)
Compare RA456C112Z74 with alternatives
Compare CN201J13S107PQA with alternatives