CN201J13S205QA
vs
CN201J11S105PQA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Color
RED
WHITE
Actuator Finish
MATTE
MATTE
Actuator Material
NYLON
NYLON
Actuator Type
ROCKER
ROCKER
Additional Feature
ROHS COMPLIANT
ROHS COMPLIANT
Body Breadth
21.7932 mm
21.7932 mm
Body Height
24.6888 mm
24.6888 mm
Body Length or Diameter
31.496 mm
31.496 mm
Center Contact Material
COPPER ALLOY
COPPER ALLOY
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Power Rating R Load
0.3HP@250VAC
0.3HP@250VAC
Contact (AC) Max Rating R Load
10A@250VAC
10A@250VAC
Contact Current(AC)-Max
10 A
10 A
Contact Function
ON-ON
ON-ON
Contact Timing
SNAP ACTION
SNAP ACTION
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
1500VRMS V
1500VRMS V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
End Contact Plating
SILVER
SILVER
Housing Material
NYLON
NYLON
Insulation Resistance
100000000 Ω
100000000 Ω
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
Surface Mount
NO
NO
Switch Action
MAINTAINED
MAINTAINED
Switch Function
DPDT
DPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
Silver (Ag)
Silver (Ag)
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare CN201J13S205QA with alternatives
Compare CN201J11S105PQA with alternatives