CN201J11S105PQA
vs
RRA1GC1100
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
E-SWITCH INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Color
WHITE
BLACK
Actuator Finish
MATTE
Actuator Material
NYLON
POLYAMIDE
Actuator Type
ROCKER
ROCKER
Additional Feature
ROHS COMPLIANT
Body Breadth
21.7932 mm
Body Height
24.6888 mm
14.605 mm
Body Length or Diameter
31.496 mm
22.8092 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Power Rating R Load
0.3HP@250VAC
0.3HP@250VAC
Contact (AC) Max Rating R Load
10A@250VAC
10A@250VAC
Contact Current(AC)-Max
10 A
10 A
Contact Function
ON-ON
ON-ON
Contact Timing
SNAP ACTION
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
1500VRMS V
1500VAC V
Electrical Life
10000 Cycle(s)
6000 Cycle(s)
End Contact Plating
SILVER
Housing Material
NYLON
Insulation Resistance
100000000 Ω
100000000 Ω
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-20 °C
-20 °C
Surface Mount
NO
NO
Switch Action
MAINTAINED
MAINTAINED
Switch Function
DPDT
DPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
Silver (Ag)
Terminal Material
COPPER ALLOY
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Samacsys Manufacturer
E-Switch
Actuator Length
0.244 inch
Body Color
BLACK
Contact Resistance
0.035 mΩ
Insulator Material
POLYAMIDE
Terminal Length
0.37 inch
Compare CN201J11S105PQA with alternatives
Compare RRA1GC1100 with alternatives