CN1J4TTED330J vs CN1J4LTD330J feature comparison

CN1J4TTED330J KOA Speer Electronics Inc

Buy Now Datasheet

CN1J4LTD330J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e0
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, Punched Plastic, 10 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W 0.063 W
Resistance 33 Ω 33 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1206 0612
Technology METAL ALLOY METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 2 1
Pbfree Code No
Package Description SMT, 0612
HTS Code 8533.21.00.20
Element Power Dissipation 0.063 W
First Element Resistance 33 Ω
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 4
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CN1J4TTED330J with alternatives

Compare CN1J4LTD330J with alternatives