Datasheets
CN1J4TTED330J by:

Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,

Part Details for CN1J4TTED330J by KOA Speer Electronics Inc

Overview of CN1J4TTED330J by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Healthcare Renewable Energy Robotics and Drones

Part Details for CN1J4TTED330J

CN1J4TTED330J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CN1J4TTED330J Part Data Attributes

CN1J4TTED330J KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
CN1J4TTED330J KOA Speer Electronics Inc Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Network Type ISOLATED
Number of Terminals 8
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, Punched Plastic, 10 Inch
Rated Power Dissipation (P) 0.063 W
Resistance 33 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 1206
Technology METAL ALLOY
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 50 V

Alternate Parts for CN1J4TTED330J

This table gives cross-reference parts and alternative options found for CN1J4TTED330J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J4TTED330J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CN1J4RTTDD330J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CN1J4TTED330J vs CN1J4RTTDD330J
CN1J4TTD330J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1J4TTED330J vs CN1J4TTD330J
RAC164D335%R RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP SEI Stackpole Electronics Inc CN1J4TTED330J vs RAC164D335%R
RAC164D330JBT Array/Network Resistor, Isolated, 0.25W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Kamaya Inc CN1J4TTED330J vs RAC164D330JBT
CN1J4RTBK330J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1J4TTED330J vs CN1J4RTBK330J
CN1J4RTTDD330J RES NET,THICK FILM,33 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE KOA Corporation CN1J4TTED330J vs CN1J4RTTDD330J
CN1J4TBK330J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CN1J4TTED330J vs CN1J4TBK330J
CN1J4TBK330J RES NET,THICK FILM,33 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE KOA Corporation CN1J4TTED330J vs CN1J4TBK330J
CN1J4LTD330J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP KOA Speer Electronics Inc CN1J4TTED330J vs CN1J4LTD330J
CN1J4LBK330J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CN1J4TTED330J vs CN1J4LBK330J
Part Number Description Manufacturer Compare
RAC164D335%R RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP SEI Stackpole Electronics Inc CN1J4TTED330J vs RAC164D335%R
CN1J4RTTDD330J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CN1J4TTED330J vs CN1J4RTTDD330J
RAC164D330JBT Array/Network Resistor, Isolated, 0.25W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Kamaya Inc CN1J4TTED330J vs RAC164D330JBT
CN1J4LBK330J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CN1J4TTED330J vs CN1J4LBK330J
RAC164D330.05R RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CN1J4TTED330J vs RAC164D330.05R
CN1J4LTE330J Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CN1J4TTED330J vs CN1J4LTE330J
RAC16-4D-335% RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP SEI Stackpole Electronics Inc CN1J4TTED330J vs RAC16-4D-335%
CN1J4TBK330J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CN1J4TTED330J vs CN1J4TBK330J
CN1J4LTED330J Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CN1J4TTED330J vs CN1J4LTED330J
WNCR164-33RJI RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0613, CHIP TT Electronics Welwyn Components CN1J4TTED330J vs WNCR164-33RJI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CN1J4TTED330J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CN1J4TTED330J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of CN1J4TTED330J would you like to use for your alert(s)?
  • Please alert me when CN1J4TTED330J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CN1J4TTED330J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CN1J4TTED330J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CN1J4TTED330J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CN1J4TTED330J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CN1J4TTED330J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: