CN1J4TTDD560J vs RAC164D565%R feature comparison

CN1J4TTDD560J KOA Speer Electronics Inc

Buy Now Datasheet

RAC164D565%R SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description CHIP SMT, 0612
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Rectangular Chip
Element Power Dissipation 0.063 W 0.063 W
First Element Resistance 56 Ω 56 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, Paper, 10 Inch TAPE, PAPER
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 56 Ω 56 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 56 Ω
Size Code 0612 0612
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 2
HTS Code 8533.21.00.20
Manufacturer Series RAC
Rated Power Dissipation (P) 0.063 W
Series RAC164D(5%)

Compare CN1J4TTDD560J with alternatives

Compare RAC164D565%R with alternatives