RAC164D565%R
vs
CN1J4RTTDD560J
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Package Description
SMT, 0612
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.20
Construction
Chip
Chip
Element Power Dissipation
0.063 W
First Element Resistance
56 Ω
Manufacturer Series
RAC
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
8
Operating Temperature-Max
155 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.6 mm
Package Length
3.2 mm
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
TAPE, PAPER
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
Resistance
56 Ω
56 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Series
RAC164D(5%)
Size Code
0612
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
5%
Working Voltage
50 V
50 V
Base Number Matches
1
2
Additional Feature
ANTI-SULFUR
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare RAC164D565%R with alternatives
Compare CN1J4RTTDD560J with alternatives