CN1J2T4121F vs CN1J4TT752J feature comparison

CN1J2T4121F KOA Speer Electronics Inc

Buy Now Datasheet

CN1J4TT752J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description , CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Element Power Dissipation 0.063 W 0.063 W
First Element Resistance 4120 Ω 7500 Ω
JESD-609 Code e0 e3
Manufacturer Series CN
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 2 4
Number of Terminals 4 8
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PUNCHED PAPER, 7 INCH TAPE, PAPER
Rated Temperature 70 °C 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 300 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Operating Temperature-Max 125 °C
Package Style SMT
Size Code 0612

Compare CN1J2T4121F with alternatives

Compare CN1J4TT752J with alternatives