CN1J2T4121F
vs
CN1J2KTTDD4121F
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Package Description
,
SMT, 0606
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Element Power Dissipation
0.063 W
0.063 W
First Element Resistance
4120 Ω
4120 Ω
JESD-609 Code
e0
e3
Manufacturer Series
CN
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
2
2
Number of Terminals
4
4
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, PUNCHED PAPER, 7 INCH
TR, PAPER, 10 INCH
Rated Temperature
70 °C
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
HTS Code
8533.21.00.20
Construction
Chip
Operating Temperature-Max
125 °C
Package Height
0.5 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
1.6 mm
Rated Power Dissipation (P)
0.063 W
Resistance
4120 Ω
Size Code
0606
Compare CN1J2T4121F with alternatives
Compare CN1J2KTTDD4121F with alternatives