CN1H2NLBK334J vs CN1H2KTTP334J feature comparison

CN1H2NLBK334J KOA Speer Electronics Inc

Buy Now Datasheet

CN1H2KTTP334J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e3
Network Type ISOLATED ISOLATED
Number of Terminals 4 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 0.8 mm 0.8 mm
Package Style SMT SMT
Package Width 0.6 mm 0.6 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.031 W 0.031 W
Resistance 330000 Ω 330000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0302 0302
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Tolerance 5% 5%
Working Voltage 12.5 V 12.5 V
Base Number Matches 1 1

Compare CN1H2NLBK334J with alternatives

Compare CN1H2KTTP334J with alternatives