CN1H2KTTP334J vs CN1H2NLTD334J feature comparison

CN1H2KTTP334J KOA Corporation

Buy Now Datasheet

CN1H2NLTD334J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA CORP KOA SPEER ELECTRONICS INC
Package Description SMT, 0302
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e0
Network Type ISOLATED ISOLATED
Number of Terminals 2 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 0.8 mm 0.8 mm
Package Style SMT SMT
Package Width 0.6 mm 0.6 mm
Rated Power Dissipation (P) 0.031 W 0.031 W
Resistance 330000 Ω 330000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0302 0302
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Tolerance 5% 5%
Working Voltage 12.5 V 12.5 V
Base Number Matches 2 1
Rohs Code No
Packing Method TR, Paper, 7 Inch

Compare CN1H2KTTP334J with alternatives

Compare CN1H2NLTD334J with alternatives