CN1H2NKTTP110J
vs
RAF052DJT11R0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KOA CORP
STACKPOLE ELECTRONICS INC
Package Description
SMT, 0302
SMT, 0302
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Network Type
ISOLATED
ISOLATED
Number of Terminals
2
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
0.8 mm
0.6 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.8 mm
Rated Power Dissipation (P)
0.031 W
Resistance
11 Ω
11 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0302
0203
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
5%
Working Voltage
12.5 V
12.5 V
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Element Power Dissipation
0.031 W
First Element Resistance
11 Ω
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
2
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Temperature
70 °C
Second/Last Element Resistance
11 Ω
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CN1H2NKTTP110J with alternatives
Compare RAF052DJT11R0 with alternatives