Part Details for RAF052DJT11R0 by SEI Stackpole Electronics Inc
Overview of RAF052DJT11R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAF052DJT11R0
RAF052DJT11R0 CAD Models
RAF052DJT11R0 Part Data Attributes
|
RAF052DJT11R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RAF052DJT11R0
SEI Stackpole Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 11ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.031 W | |
First Element Resistance | 11 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 0.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 11 Ω | |
Size Code | 0302 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 12.5 V |
Alternate Parts for RAF052DJT11R0
This table gives cross-reference parts and alternative options found for RAF052DJT11R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAF052DJT11R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1H2NTTD110J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 11ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 | KOA Speer Electronics Inc | RAF052DJT11R0 vs CN1H2NTTD110J |
CN1H2NKTTP110J | RES NET,THICK FILM,11 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | RAF052DJT11R0 vs CN1H2NKTTP110J |
CN1H2KTTP110J | RES NET,THICK FILM,11 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | RAF052DJT11R0 vs CN1H2KTTP110J |
EXB14V110JX | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 11ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302, CHIP | Panasonic Electronic Components | RAF052DJT11R0 vs EXB14V110JX |
CN1H2NTBK110J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 11ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | RAF052DJT11R0 vs CN1H2NTBK110J |
CN1H2NKTTP110J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 11ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | RAF052DJT11R0 vs CN1H2NKTTP110J |
CN1H2NLTD110J | RES NET,THICK FILM,11 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Speer Electronics Inc | RAF052DJT11R0 vs CN1H2NLTD110J |
NRSNE2I2J110TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 11ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | NIC Components Corp | RAF052DJT11R0 vs NRSNE2I2J110TRF |
EXBU14110JX | Array/Network Resistor, | Panasonic Electronic Components | RAF052DJT11R0 vs EXBU14110JX |
RAF052D115%T | RES NET,THICK FILM,11 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | SEI Stackpole Electronics Inc | RAF052DJT11R0 vs RAF052D115%T |