CN1H2NLTD334J vs 740X043334JP feature comparison

CN1H2NLTD334J KOA Speer Electronics Inc

Buy Now Datasheet

740X043334JP CTS Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC CTS CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e0 e3
Network Type ISOLATED ISOLATED
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 0.8 mm 0.6 mm
Package Style SMT SMT
Package Width 0.6 mm 0.8 mm
Packing Method TR, Paper, 7 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.031 W 0.062 W
Resistance 330000 Ω 330000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0302 0203
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN OVER NICKEL
Tolerance 5% 5%
Working Voltage 12.5 V 12.5 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description SMT, 0203
HTS Code 8533.21.00.20
Element Power Dissipation 0.031 W
First Element Resistance 330000 Ω
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 2
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard AEC-Q200
Second/Last Element Resistance 330000 Ω
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Terminal Shape WRAPAROUND

Compare CN1H2NLTD334J with alternatives

Compare 740X043334JP with alternatives