CN1FN8KLBK300J vs 741X163300J feature comparison

CN1FN8KLBK300J KOA Speer Electronics Inc

Buy Now Datasheet

741X163300J CTS Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC CTS CORP
Reach Compliance Code not_compliant not_compliant
Category CO2 Kg 4.9 4.9
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2019-01-15 2024-01-23
SVHC Over MCV 7439-92-1 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V5.12 FMD
Construction Chip Chip
JESD-609 Code e0 e0
Network Type ISOLATED ISOLATED
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 3.8 mm 3.8 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method Bulk TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W 0.504 W
Resistance 30 Ω 30 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1506 0615
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Pbfree Code No
Package Description CHIP
ECCN Code EAR99
HTS Code 8533.21.00.20
Total Weight 7.2
CO2 35.28
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 1317-36-8, 7440-02-0
Element Power Dissipation 0.063 W
First Element Resistance 30 Ω
Manufacturer Series 741
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 8
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Series 741X163
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CN1FN8KLBK300J with alternatives

Compare 741X163300J with alternatives