Part Details for 741X163300J by CTS Corporation
Overview of 741X163300J by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 741X163300J
741X163300J CAD Models
741X163300J Part Data Attributes
|
741X163300J
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
741X163300J
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 30ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Chip | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 30 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | 741 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.504 W | |
Rated Temperature | 70 °C | |
Resistance | 30 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | 741X163 | |
Size Code | 0615 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for 741X163300J
This table gives cross-reference parts and alternative options found for 741X163300J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741X163300J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSN3AJ300V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | 741X163300J vs TSN3AJ300V |
RAC168D300JCTP | Array/Network Resistor, Isolated, 0.25W, 30ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP | Kamaya Inc | 741X163300J vs RAC168D300JCTP |
TSN3ATJ300V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | 741X163300J vs TSN3ATJ300V |
CN1FN8KTBK300J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X163300J vs CN1FN8KTBK300J |
RAC168D300JCB | Array/Network Resistor, Isolated, 0.063W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Kamaya Inc | 741X163300J vs RAC168D300JCB |
741X163300JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 30ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | CTS Corporation | 741X163300J vs 741X163300JP |
CN1F8KTTP300J | Array/Network Resistor, Isolated, 0.25W, 30ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 741X163300J vs CN1F8KTTP300J |
CN1FN8KLBK300J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X163300J vs CN1FN8KLBK300J |
CN1FN8KTTD300J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X163300J vs CN1FN8KTTD300J |
CN1F8KLTD300J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X163300J vs CN1F8KLTD300J |