CN1E4TTD333J vs CN1E4KTBK333J feature comparison

CN1E4TTD333J KOA Speer Electronics Inc

Buy Now Datasheet

CN1E4KTBK333J KOA Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer KOA Speer
Construction Rectangular Chip
Element Power Dissipation 0.063 W
First Element Resistance 33000 Ω
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.35 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1 mm 1 mm
Packing Method TR, PAPER, 7 INCH Bulk
Rated Temperature 70 °C
Resistance 33000 Ω 33000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 33000 Ω
Size Code 0804 0804
Surface Mount YES
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 2
Package Description SMT, 0804
Rated Power Dissipation (P) 0.063 W
Technology METAL GLAZE/THICK FILM

Compare CN1E4TTD333J with alternatives

Compare CN1E4KTBK333J with alternatives