CN1E4KTBK333J vs CN1E4KLTDD333J feature comparison

CN1E4KTBK333J KOA Corporation

Buy Now Datasheet

CN1E4KLTDD333J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA CORP KOA SPEER ELECTRONICS INC
Package Description SMT, 0804
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e0
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1 mm 1 mm
Packing Method Bulk TR, 10 Inch
Rated Power Dissipation (P) 0.063 W 0.063 W
Resistance 33000 Ω 33000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0804 0804
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 2 1
Rohs Code No

Compare CN1E4KTBK333J with alternatives

Compare CN1E4KLTDD333J with alternatives