CN1E4KLBK22R0F vs CN1E4KLTDD22R0F feature comparison

CN1E4KLBK22R0F KOA Speer Electronics Inc

Buy Now Datasheet

CN1E4KLTDD22R0F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e0
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1 mm 1 mm
Packing Method Bulk TR, 10 Inch
Rated Power Dissipation (P) 0.063 W 0.063 W
Resistance 22 Ω 22 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0804 0804
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) Tin/Lead (Sn/Pb)
Tolerance 1% 1%
Working Voltage 25 V 25 V
Base Number Matches 1 1

Compare CN1E4KLBK22R0F with alternatives

Compare CN1E4KLTDD22R0F with alternatives