CN1E4KLBK22R0F
vs
AF124-FR-0722RL
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
YAGEO CORP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Total Weight
2.4
2.45155
Category CO2 Kg
4.9
4.9
CO2
11.76
12.012595000000001
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +155C
Candidate List Date
2024-01-23
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
92
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0, 7439-92-1
7440-02-0
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
CMRT V6.22
Construction
Chip
Rectangular
JESD-609 Code
e0
e3
Network Type
ISOLATED
ISOLATED
Number of Terminals
8
8
Operating Temperature-Max
125 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.45 mm
Package Length
2 mm
1 mm
Package Style
SMT
SMT
Package Width
1 mm
2 mm
Packing Method
Bulk
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
0.0625 W
Resistance
22 Ω
22 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0804
0408
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10)
MATTE TIN OVER NICKEL
Tolerance
1%
1%
Working Voltage
25 V
50 V
Base Number Matches
1
1
HTS Code
8533.21.00.20
Factory Lead Time
20 Weeks
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(c)-I
EFUP
10
Qualifications
AEC-Q200
Additional Feature
ANTI-SULFUR
First Element Resistance
22 Ω
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
4
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Second/Last Element Resistance
22 Ω
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CN1E4KLBK22R0F with alternatives
Compare AF124-FR-0722RL with alternatives