CMZ5933BPTR13PBFREE vs 1PMT5933B/TR13 feature comparison

CMZ5933BPTR13PBFREE Central Semiconductor Corp

Buy Now Datasheet

1PMT5933B/TR13 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 17.5 Ω
JESD-30 Code R-PDSO-C2 S-PSSO-G1
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 2.5 W 3 W
Reference Voltage-Nom 22 V 22 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form C BEND GULL WING
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 17 mA 17 mA
Base Number Matches 1 1
Package Description DO-216, 2 PIN
Factory Lead Time 20 Weeks
Case Connection CATHODE
Diode Element Material SILICON
JEDEC-95 Code DO-216AA
Technology ZENER

Compare CMZ5933BPTR13PBFREE with alternatives

Compare 1PMT5933B/TR13 with alternatives