Part Details for CMZ5933BPTR13PBFREE by Central Semiconductor Corp
Overview of CMZ5933BPTR13PBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for CMZ5933BPTR13PBFREE
CMZ5933BPTR13PBFREE CAD Models
CMZ5933BPTR13PBFREE Part Data Attributes
|
CMZ5933BPTR13PBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMZ5933BPTR13PBFREE
Central Semiconductor Corp
Zener Diode, 22V V(Z), 5%, 2.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17.5 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 17 mA |
Alternate Parts for CMZ5933BPTR13PBFREE
This table gives cross-reference parts and alternative options found for CMZ5933BPTR13PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMZ5933BPTR13PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMZ5933BPBK | Zener Diode, 22V V(Z), 5%, 2.5W, | Central Semiconductor Corp | CMZ5933BPTR13PBFREE vs CMZ5933BPBK |
CMZ5933BPBFREE#N/A | Zener Diode, | Central Semiconductor Corp | CMZ5933BPTR13PBFREE vs CMZ5933BPBFREE#N/A |
CMZ5933BPBKPBFREE | Zener Diode, 22V V(Z), 5%, 2.5W, | Central Semiconductor Corp | CMZ5933BPTR13PBFREE vs CMZ5933BPBKPBFREE |
CMZ5933BBK | Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, SMA, 2 PIN | Central Semiconductor Corp | CMZ5933BPTR13PBFREE vs CMZ5933BBK |
CMZ5933B#N/A | Zener Diode, | Central Semiconductor Corp | CMZ5933BPTR13PBFREE vs CMZ5933B#N/A |
CMZ5933BTR13 | Zener Diode, 22V V(Z), 5%, 0.9W, Silicon, Unidirectional, SMA, 2 PIN | Central Semiconductor Corp | CMZ5933BPTR13PBFREE vs CMZ5933BTR13 |
CMZ5933BTR13PBFREE | Zener Diode, | Central Semiconductor Corp | CMZ5933BPTR13PBFREE vs CMZ5933BTR13PBFREE |
CMZ5933BP | Zener Diode, 22V V(Z), 5%, 0.55W, Silicon, Unidirectional, SMB, 2 PIN | Central Semiconductor Corp | CMZ5933BPTR13PBFREE vs CMZ5933BP |
CMZ5933BPBKTIN/LEAD | Zener Diode, 22V V(Z), 5%, 2.5W, | Central Semiconductor Corp | CMZ5933BPTR13PBFREE vs CMZ5933BPBKTIN/LEAD |
CMZ5933BPTIN/LEAD | Zener Diode, | Central Semiconductor Corp | CMZ5933BPTR13PBFREE vs CMZ5933BPTIN/LEAD |