CMZ5931BPTR13TIN/LEAD vs CMZ5931BPBFREE#N/A feature comparison

CMZ5931BPTR13TIN/LEAD Central Semiconductor Corp

Buy Now Datasheet

CMZ5931BPBFREE#N/A Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 12 Ω
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 2.5 W 0.5 W
Reference Voltage-Nom 18 V 18 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn80Pb20) Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 20.8 mA 20.8 mA
Base Number Matches 1 1
Package Description R-PDSO-C2
Additional Feature HIGH RELIABILITY
Diode Element Material SILICON
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology ZENER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CMZ5931BPTR13TIN/LEAD with alternatives

Compare CMZ5931BPBFREE#N/A with alternatives