Part Details for CMZ5931BPTR13TIN/LEAD by Central Semiconductor Corp
Overview of CMZ5931BPTR13TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for CMZ5931BPTR13TIN/LEAD
CMZ5931BPTR13TIN/LEAD CAD Models
CMZ5931BPTR13TIN/LEAD Part Data Attributes
|
CMZ5931BPTR13TIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMZ5931BPTR13TIN/LEAD
Central Semiconductor Corp
Zener Diode, 18V V(Z), 5%, 2.5W,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 12 Ω | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20.8 mA |
Alternate Parts for CMZ5931BPTR13TIN/LEAD
This table gives cross-reference parts and alternative options found for CMZ5931BPTR13TIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMZ5931BPTR13TIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMZ5931BTRLEADFREE | Central Semiconductor Corp | Check for Price | Zener Diode, 18V V(Z), 5%, 0.9W, Silicon, Unidirectional, SUPER MINIATURE, SMA, 2 PIN | CMZ5931BPTR13TIN/LEAD vs CMZ5931BTRLEADFREE |
CMZ5931BPBFREE#N/A | Central Semiconductor Corp | Check for Price | Zener Diode, | CMZ5931BPTR13TIN/LEAD vs CMZ5931BPBFREE#N/A |
CMZ5931BBK | Central Semiconductor Corp | Check for Price | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, SMA, 2 PIN | CMZ5931BPTR13TIN/LEAD vs CMZ5931BBK |
CMZ5931BPPBFREE | Central Semiconductor Corp | Check for Price | Zener Diode, | CMZ5931BPTR13TIN/LEAD vs CMZ5931BPPBFREE |
CMZ5931BP | Central Semiconductor Corp | Check for Price | Zener Diode, 18V V(Z), 5%, 0.55W, Silicon, Unidirectional, SMB, 2 PIN | CMZ5931BPTR13TIN/LEAD vs CMZ5931BP |
CMZ5931BTR13PBFREE | Central Semiconductor Corp | Check for Price | Zener Diode, | CMZ5931BPTR13TIN/LEAD vs CMZ5931BTR13PBFREE |
CMZ5931BPBK | Central Semiconductor Corp | Check for Price | Zener Diode, 18V V(Z), 5%, 2.5W, | CMZ5931BPTR13TIN/LEAD vs CMZ5931BPBK |
CMZ5931BBKTIN/LEAD | Central Semiconductor Corp | Check for Price | Zener Diode, 18V V(Z), 5%, 1.5W, | CMZ5931BPTR13TIN/LEAD vs CMZ5931BBKTIN/LEAD |