CMZ5929C
vs
1PMT5929CE3/TR7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
MICROCHIP TECHNOLOGY INC
Package Description
R-PDSO-C2
ROHS COMPLIANT, PLASTIC, DO-216, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
9 Ω
9 Ω
Forward Voltage-Max (VF)
1.5 V
JESD-30 Code
R-PDSO-C2
S-PSSO-G1
Knee Impedance-Max
600 Ω
600 Ω
Number of Elements
1
1
Number of Terminals
2
1
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
0.54 W
Reference Voltage-Nom
15 V
15 V
Reverse Current-Max
1 µA
1 µA
Reverse Test Voltage
11.4 V
11.4 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
C BEND
GULL WING
Terminal Position
DUAL
SINGLE
Voltage Tol-Max
2%
2%
Working Test Current
25 mA
25 mA
Base Number Matches
3
1
Rohs Code
Yes
Factory Lead Time
20 Weeks
Category CO2 Kg
8.7
Compliance Temperature Grade
Military: -55C to +150C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2018-01-15
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Case Connection
CATHODE
JEDEC-95 Code
DO-216AA
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
MATTE TIN
Compare CMZ5929C with alternatives
Compare 1PMT5929CE3/TR7 with alternatives