There are no models available for this part yet.
Overview of CMZ5929C by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
CAD Models for CMZ5929C by Central Semiconductor Corp
Part Data Attributes for CMZ5929C by Central Semiconductor Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
9 Ω
|
Forward Voltage-Max (VF)
|
1.5 V
|
JESD-30 Code
|
R-PDSO-C2
|
Knee Impedance-Max
|
600 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Reference Voltage-Nom
|
15 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
11.4 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
25 mA
|
Alternate Parts for CMZ5929C
This table gives cross-reference parts and alternative options found for CMZ5929C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMZ5929C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PMT5929C/TR7 | Zener Diode, 15V V(Z), 2%, 3W, Silicon, Unidirectional, DO-216AA, DO-216, 2 PIN | Microsemi Corporation | CMZ5929C vs 1PMT5929C/TR7 |
1PMT5929CE3/TR13 | Zener Diode, 15V V(Z), 2%, 0.54W, Silicon, Unidirectional, DO-216AA | Microchip Technology Inc | CMZ5929C vs 1PMT5929CE3/TR13 |
1PMT5929CE3 | Zener Diode, 15V V(Z), 2%, 0.54W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, PLASTIC, DO-216, 2 PIN | Microsemi Corporation | CMZ5929C vs 1PMT5929CE3 |
1PMT5929CE3/TR7 | Zener Diode, 15V V(Z), 2%, 0.54W, Silicon, Unidirectional, DO-216AA | Microchip Technology Inc | CMZ5929C vs 1PMT5929CE3/TR7 |