CMZ5916BTR13PBFREE
vs
1PMT5916BE3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
MICROSEMI CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Date Of Intro
2018-01-31
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
6 Ω
6 Ω
JESD-30 Code
R-PDSO-C2
S-PSSO-G1
JESD-609 Code
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
1
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
0.54 W
Reference Voltage-Nom
4.3 V
4.3 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
PURE MATTE TIN
Terminal Form
C BEND
GULL WING
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
5%
Working Test Current
87.2 mA
87.2 mA
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
DO-216
Package Description
S-PSSO-G1
Pin Count
2
Case Connection
CATHODE
JEDEC-95 Code
DO-216AA
Knee Impedance-Max
500 Ω
Qualification Status
Not Qualified
Reverse Current-Max
5 µA
Reverse Test Voltage
1 V
Compare CMZ5916BTR13PBFREE with alternatives
Compare 1PMT5916BE3 with alternatives