1PMT5916BE3 vs CMZ5916BPTR13 feature comparison

1PMT5916BE3 Microsemi Corporation

Buy Now Datasheet

CMZ5916BPTR13 Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP CENTRAL SEMICONDUCTOR CORP
Part Package Code DO-216
Package Description S-PSSO-G1 SMB, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 6 Ω
JEDEC-95 Code DO-216AA
JESD-30 Code S-PSSO-G1 R-PDSO-C2
Knee Impedance-Max 500 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.54 W 0.55 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 4.3 V 4.3 V
Reverse Current-Max 5 µA
Reverse Test Voltage 1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish PURE MATTE TIN
Terminal Form GULL WING C BEND
Terminal Position SINGLE DUAL
Voltage Tol-Max 5% 5%
Working Test Current 87.2 mA 87.2 mA
Base Number Matches 1 1
Manufacturer Package Code SMB
Additional Feature HIGH RELIABILITY

Compare 1PMT5916BE3 with alternatives

Compare CMZ5916BPTR13 with alternatives