CMX309FBC27.000MTR vs SM99322B7A@27.500000MHZ feature comparison

CMX309FBC27.000MTR Citizen Electronics Co Ltd

Buy Now Datasheet

SM99322B7A@27.500000MHZ MMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CITIZEN ELECTRONICS CO LTD MONITOR PRODUCTS COMPANY INC
Reach Compliance Code unknown unknown
Additional Feature TAPE AND REEL
Fall Time-Max 6 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 27 MHz 27.5 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Oscillator Type CMOS CMOS
Output Load 30 pF 30 pF
Physical Dimension 13.9mm x 8.65mm x 4.06mm 7mm x 5mm x 1.6mm
Rise Time-Max 6 ns 10 ns
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 60/40 % 60/40 %
Base Number Matches 1 1

Compare CMX309FBC27.000MTR with alternatives

Compare SM99322B7A@27.500000MHZ with alternatives