SM99322B7A@27.500000MHZ vs SG-8002JC27.3500M-SCCL0 feature comparison

SM99322B7A@27.500000MHZ MMD

Buy Now Datasheet

SG-8002JC27.3500M-SCCL0 Seiko Epson Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MONITOR PRODUCTS COMPANY INC SEIKO EPSON CORP
Reach Compliance Code unknown not_compliant
Fall Time-Max 10 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 27.5 MHz 27.35 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 30 pF 15 pF
Physical Dimension 7mm x 5mm x 1.6mm 10.5mm x 5.0mm x 2.7mm
Rise Time-Max 10 ns 3 ns
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 2.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 60/40 % 60/40 %
Base Number Matches 1 2
Rohs Code No
Additional Feature STAND-BY; TAPE AND REEL
JESD-609 Code e3
Number of Terminals 4
Terminal Finish Tin (Sn)

Compare SM99322B7A@27.500000MHZ with alternatives

Compare SG-8002JC27.3500M-SCCL0 with alternatives