CMS4S-L5H35 vs G808C04121 feature comparison

CMS4S-L5H35 Cristek Interconnects Inc

Buy Now Datasheet

G808C04121 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC AMPHENOL CORP
Reach Compliance Code compliant unknown
Body Breadth 0.09 inch
Body Depth 0.13 inch
Body Length 0.235 inch
Body/Shell Style RECEPTACLE SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD FLASH OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL TIN LEAD (100) OVER NICKEL (50)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e0
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Mounting Style STRAIGHT
Terminal Pitch 2.54 mm
UL Flammability Code 94V-0

Compare CMS4S-L5H35 with alternatives

Compare G808C04121 with alternatives