G808C04121 vs 5,08UFL04 feature comparison

G808C04121 Amphenol Corporation

Buy Now Datasheet

5,08UFL04 Lumberg Connect GmbH

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer AMPHENOL CORP LUMBERG CONNECT GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination TIN LEAD (100) OVER NICKEL (50) NOT APPLICABLE
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 5.08 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0
Base Number Matches 1 1
Contact Material NOT SPECIFIED

Compare G808C04121 with alternatives

Compare 5,08UFL04 with alternatives