CMS45P-G5S02 vs 4-826948-5 feature comparison

CMS45P-G5S02 Cristek Interconnects Inc

Buy Now Datasheet

4-826948-5 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CRISTEK INTERCONNECTS INC TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Body Breadth 0.09 inch
Body Depth 0.3 inch
Body Length 2.285 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 45 45
Base Number Matches 1 2
Rohs Code Yes
Additional Feature AMPMODU
Contact Material NOT SPECIFIED
Mounting Style RIGHT ANGLE
Terminal Pitch 2.54 mm
UL Flammability Code 94V-0

Compare CMS45P-G5S02 with alternatives

Compare 4-826948-5 with alternatives