4-826948-5 vs CMS45P-05M24 feature comparison

4-826948-5 TE Connectivity

Buy Now Datasheet

CMS45P-05M24 Cristek Interconnects Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP CRISTEK INTERCONNECTS INC
Reach Compliance Code unknown compliant
Additional Feature AMPMODU
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 45 45
UL Flammability Code 94V-0
Base Number Matches 2 1
Body Breadth 0.09 inch
Body Depth 0.3 inch
Body Length 2.285 inch
Body/Shell Style PLUG
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 4-826948-5 with alternatives

Compare CMS45P-05M24 with alternatives