CMS2S-G5M13 vs HMC0125-02-022 feature comparison

CMS2S-G5M13 Cristek Interconnects Inc

Buy Now Datasheet

HMC0125-02-022 Hosiden Corporation

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CRISTEK INTERCONNECTS INC HOSIDEN CORP
Reach Compliance Code compliant unknown
Body Breadth 0.09 inch
Body Depth 0.13 inch
Body Length 0.135 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER WIRE
Total Number of Contacts 2 2
Base Number Matches 1 1
Additional Feature COMPATIBLE CONTACT: HMC0125-03-040
UL Flammability Code 94V-0

Compare CMS2S-G5M13 with alternatives

Compare HMC0125-02-022 with alternatives