HMC0125-02-022 vs CMS2S-L5M31 feature comparison

HMC0125-02-022 Hosiden Corporation

Buy Now Datasheet

CMS2S-L5M31 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HOSIDEN CORP CRISTEK INTERCONNECTS INC
Reach Compliance Code unknown compliant
Additional Feature COMPATIBLE CONTACT: HMC0125-03-040
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type WIRE SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0
Base Number Matches 1 1
Body Breadth 0.09 inch
Body Depth 0.13 inch
Body Length 0.135 inch
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4
Mating Contact Pitch 0.05 inch

Compare HMC0125-02-022 with alternatives

Compare CMS2S-L5M31 with alternatives