CMS2S-D5H25
vs
608263302815000
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CRISTEK INTERCONNECTS INC
|
KYOCERA CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Body Breadth |
0.09 inch
|
0.232 inch
|
Body Depth |
0.13 inch
|
0.335 inch
|
Body Length |
0.135 inch
|
0.241 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
|
Contact Finish Termination |
GOLD OVER NICKEL
|
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.05 inch
|
0.098 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
SOLDER
|
CRIMP
|
Total Number of Contacts |
2
|
2
|
Base Number Matches |
1
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Contact Design |
|
PREASSEM CONN
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
20 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Insulation Diameter-Min |
|
0.047 inch
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
WHITE
|
Insulator Material |
|
POLYAMIDE66
|
Mounting Option 1 |
|
LOCKING
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Rated Current (Signal) |
|
3 A
|
Reference Standard |
|
UL
|
UL Flammability Code |
|
94V-0
|
Wire Size-Max |
|
20 AWG
|
Wire Size-Min |
|
28 AWG
|
|
|
|
Compare CMS2S-D5H25 with alternatives
Compare 608263302815000 with alternatives