Part Details for CMS2S-D5H25 by Cristek Interconnects Inc
Overview of CMS2S-D5H25 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMS2S-D5H25
CMS2S-D5H25 CAD Models
CMS2S-D5H25 Part Data Attributes
|
CMS2S-D5H25
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMS2S-D5H25
Cristek Interconnects Inc
Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.09 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.135 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for CMS2S-D5H25
This table gives cross-reference parts and alternative options found for CMS2S-D5H25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS2S-D5H25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
608263302815000 | Board Connector, 2 Contact(s), 1 Row(s), Female, Receptacle | KYOCERA Corporation | CMS2S-D5H25 vs 608263302815000 |
CMS2S-S5S34 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS2S-D5H25 vs CMS2S-S5S34 |
22-44-6024 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking Mech, Orange Insulator, Plug, ROHS COMPLIANT | Molex | CMS2S-D5H25 vs 22-44-6024 |
103644-1 | CONNECTOR, 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | CMS2S-D5H25 vs 103644-1 |
52024-0210 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | CMS2S-D5H25 vs 52024-0210 |
CMS2S-S5M31 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS2S-D5H25 vs CMS2S-S5M31 |
CMS2S-S5M34 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS2S-D5H25 vs CMS2S-S5M34 |
147738-1 | 2 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | CMS2S-D5H25 vs 147738-1 |
CMS2S-L5H22 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS2S-D5H25 vs CMS2S-L5H22 |
51763-300200CB | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | CMS2S-D5H25 vs 51763-300200CB |