CMS2S-05H22 vs 608283302845002 feature comparison

CMS2S-05H22 Cristek Interconnects Inc

Buy Now Datasheet

608283302845002 KYOCERA Connector Products Division

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CRISTEK INTERCONNECTS INC KYOCERA CONNECTOR PRODUCTS CORP
Reach Compliance Code compliant unknown
Body Breadth 0.09 inch 0.165 inch
Body Depth 0.13 inch 0.2 inch
Body Length 0.135 inch 0.228 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.05 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Termination Type SOLDER
Total Number of Contacts 2 2
Base Number Matches 1 3
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature 1 RIB
Contact Pattern RECTANGULAR
Insulator Color RED
Insulator Material POLYAMIDE
Polarization Key HOUSING SIDE
Reference Standard UL

Compare CMS2S-05H22 with alternatives

Compare 608283302845002 with alternatives