CMS2S-05H22 vs XMAR-03VF-1-S feature comparison

CMS2S-05H22 Cristek Interconnects Inc

Buy Now Datasheet

XMAR-03VF-1-S JST Manufacturing

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC J S T MFG CO LTD
Reach Compliance Code compliant unknown
Body Breadth 0.09 inch
Body Depth 0.13 inch
Body Length 0.135 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE XMAP-03VF-1-S
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER CRIMP
Total Number of Contacts 2 2
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature COMPATIBLE CONTACTS: SXM-001T-P0.6; SXM-001T-P0.6L
Contact Material NOT SPECIFIED
UL Flammability Code 94V-0

Compare CMS2S-05H22 with alternatives

Compare XMAR-03VF-1-S with alternatives